341-042-520-107

Heilind Number:EDA341-042-520-107
Manufacturer:EDAC
Manufacturer Number:341-042-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-520-107

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a single row design, it offers 42 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while its 3A amperage and .1-inch pitch make it suitable for various electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.