341-042-520-108

Heilind Number:EDA341-042-520-108
Manufacturer:EDAC
Manufacturer Number:341-042-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-520-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also efficient, with a 3 A amperage capacity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105 °C. With a single row design and 42 positions, it offers ample connectivity options, while the copper alloy contact material and .1-inch pitch guarantee secure and stable connections. Perfect for board-to-board applications, this connector, with a .14-inch row spacing and straight mount orientation, is a must-have for your electronic projects. Trust in its performance and streamline your PCB designs with ease.