341-042-520-203

Heilind Number:EDA341-042-520-203
Manufacturer:EDAC
Manufacturer Number:341-042-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this green connector ensures a secure fit with its straight mount orientation. Featuring two rows of copper alloy contacts, it offers a total of 42 positions with a pitch of .1 inches. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in extreme environments with an operating temperature range of -40 to 105 °C. Upgrade your system with this reliable component, perfect for a wide range of electronic devices.