341-042-520-204

Heilind Number:EDA341-042-520-204
Manufacturer:EDAC
Manufacturer Number:341-042-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows of Copper Alloy contacts providing a reliable connection, this connector supports a current of up to 3 A. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. With a total of 42 positions, this connector facilitates complex PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic designs with this essential component.