341-042-520-207

Heilind Number:EDA341-042-520-207
Manufacturer:EDAC
Manufacturer Number:341-042-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-520-207

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures robustness in all applications. With a dual-row design and 42 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB, making it ideal for board-to-board applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it ensures reliability even in harsh environments. Trust in this connector for seamless and efficient electronic connections.