341-042-521-102

Heilind Number:EDA341-042-521-102
Manufacturer:EDAC
Manufacturer Number:341-042-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-102

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and performance. With a compact single-row design and high-quality Copper Alloy contacts, it offers reliable connectivity in demanding environments. The .1 inch pitch and .14 inch row spacing, along with 42 positions, provide versatility for various applications. Straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options.