341-042-521-103

Heilind Number:EDA341-042-521-103
Manufacturer:EDAC
Manufacturer Number:341-042-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-103

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also guarantees efficient power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With a single row design and Copper Alloy contact material, it offers seamless integration for 42 positions on your PCB. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector, classified under the Board To Board PCB Connectors category, is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.