| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT24JB05HA-6149 V001 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .14 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA341-042-521-104 |
ACT24JB05HA-6149 V001
| Heilind Number: | EDA341-042-521-104 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT24JB05HA-6149 V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector boasts a single row with 42 copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise positioning is guaranteed. Its straight mount orientation offers seamless integration, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB assembly with this essential component.

