ACT24JB05HD-6149 V001

Heilind Number:EDA341-042-521-201
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB05HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB05HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-201

Detailed Description

Enhance your PCB connection with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and secure connections for your board-to-board applications. The 42 positions allow for ample connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.