ACT24JB05HN-6149 V001

Heilind Number:EDA341-042-521-203
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB05HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB05HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a current rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 42 positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .1-inch pitch deliver excellent conductivity, while the .14-inch row spacing allows for efficient signal transmission. Operating between -40 and 105 °C, it ensures consistent performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.