341-042-521-204

Heilind Number:EDA341-042-521-204
Manufacturer:EDAC
Manufacturer Number:341-042-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing cater to precise board-to-board connections. Featuring 42 positions and a 3A amperage, it's ideal for high-density setups. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and demanding environments. Trust in this connector for optimal performance and durability.