ACT24JB05JC-6149 V001

Heilind Number:EDA341-042-521-208
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB05JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB05JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-521-208

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid Green hue. With a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row configuration offers ample space for 42 positions, crafted with high-quality Copper Alloy contacts for superior conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.