ACT24JB05JD-6149 V001

Heilind Number:EDA341-042-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB05JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB05JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 42 positions, ensuring optimal performance in your circuit setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a low pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless data transfer. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality across various applications. Upgrade your connectivity solutions with this essential component.