ACT24JB05JE-6149 V001

Heilind Number:EDA341-042-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB05JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB05JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row layout with 42 copper alloy contacts, it offers seamless data transfer. The 0.1-inch pitch and 0.14-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.