341-042-522-103

Heilind Number:EDA341-042-522-103
Manufacturer:EDAC
Manufacturer Number:341-042-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 42 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 3 A amperage rating caters to high-power applications. Its .1-inch pitch and .14-inch row spacing provide precise alignment and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your PCB assembly with this high-quality component, a must-have in any electronics toolkit.