341-042-522-104

Heilind Number:EDA341-042-522-104
Manufacturer:EDAC
Manufacturer Number:341-042-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it boasts a vibrant green color and a single-row configuration with 42 positions for optimal versatility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments. Each connection is made with precision, thanks to the Copper Alloy contact material, while the .1-inch pitch and .14-inch row spacing guarantee efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Explore our full range of PCB connectors for more innovative options.