341-042-522-107

Heilind Number:EDA341-042-522-107
Manufacturer:EDAC
Manufacturer Number:341-042-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green hue for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at a steady amperage of 3A. With 42 positions across a single row and a .1-inch pitch, it offers ample room for secure attachment. The straight mount orientation and precise .14-inch row spacing further facilitate effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Trust in this essential component for optimal connectivity in your electronic projects.