341-042-522-108

Heilind Number:EDA341-042-522-108
Manufacturer:EDAC
Manufacturer Number:341-042-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-108

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Its vibrant green color not only adds a pop of style but also ensures easy identification on your PCB. This connector, designed for optimal performance, features a 3A amperage rating, making it suitable for various power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting connectivity. With 42 positions spread across a single row and a pitch of .1 inches, it offers ample room for seamless board-to-board connections. The straight mount orientation and a narrow row spacing of .14 inches facilitate easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Perfect for professional or DIY projects, it belongs to our extensive range of PCB connectors, ensuring compatibility and easy integration into your designs. Elevate your connectivity game with this essential component.