341-042-522-201

Heilind Number:EDA341-042-522-201
Manufacturer:EDAC
Manufacturer Number:341-042-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant Green color that stands out in any assembly. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability in challenging environments. Featuring two rows of 42 positions each, it offers ample room for secure connections. The Copper Alloy contacts deliver excellent conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your connectivity needs.