341-042-522-203

Heilind Number:EDA341-042-522-203
Manufacturer:EDAC
Manufacturer Number:341-042-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-203

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Designed for seamless integration, it features a vibrant green hue that distinguishes it from conventional options. Boasting a robust amperage rating of 3 A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. With two rows of copper alloy contacts and a pitch of .1 in, it facilitates efficient signal transfer. The .14 in row spacing and 42 positions provide ample connectivity options, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our extensive range of connectors to find the perfect solution for your PCB connectivity needs.