341-042-522-204

Heilind Number:EDA341-042-522-204
Manufacturer:EDAC
Manufacturer Number:341-042-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 positions each, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation facilitates easy installation onto your PCB. Trust in this connector to deliver reliable performance, meeting all your connectivity needs.