341-042-522-207

Heilind Number:EDA341-042-522-207
Manufacturer:EDAC
Manufacturer Number:341-042-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-207

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a dual-row layout, accommodating a total of 42 positions. The sturdy housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Each contact is crafted from durable Copper Alloy, capable of handling up to 3A of power. With a precise pitch of .1 inches and row spacing of .14 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in its quality and precision for seamless board-to-board connections.