341-042-522-208

Heilind Number:EDA341-042-522-208
Manufacturer:EDAC
Manufacturer Number:341-042-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-522-208

Detailed Description

Enhance connectivity in your PCB layouts with our Card Edge Connector, featuring a vibrant Green color for easy identification. With a robust amperage rating of 3 A, this connector is designed for reliable performance in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient signal transmission. Boasting a dual-row configuration with 42 positions spaced at a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects.