341-042-524-101

Heilind Number:EDA341-042-524-101
Manufacturer:EDAC
Manufacturer Number:341-042-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-101

Detailed Description

Enhance your PCB connectivity with our robust Card Edge Connector in striking green. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row layout and 42 positions, it offers seamless integration for your circuit boards. Crafted with precision, its copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3 A. The .1-inch pitch and .14-inch row spacing allow for easy assembly, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in our range of PCB connectors, and elevate your connectivity solutions today.