341-042-524-102

Heilind Number:EDA341-042-524-102
Manufacturer:EDAC
Manufacturer Number:341-042-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures performance but also adds a touch of color to your setup. With a single row design and 42 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether in industrial machinery or consumer electronics, this connector is a must-have for your PCB projects. Upgrade now and experience seamless and efficient data connectivity.