341-042-524-104

Heilind Number:EDA341-042-524-104
Manufacturer:EDAC
Manufacturer Number:341-042-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for durability, it boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. With a single row design and 42 positions, it ensures seamless board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of electronic projects. Explore our full range of connectors for all your PCB connectivity needs.