341-042-524-108

Heilind Number:EDA341-042-524-108
Manufacturer:EDAC
Manufacturer Number:341-042-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment on your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your device's connectivity with this essential component.