341-042-524-201

Heilind Number:EDA341-042-524-201
Manufacturer:EDAC
Manufacturer Number:341-042-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both durability and visual appeal. With a current rating of 3 A, it delivers reliable power transmission for your electronic applications. The Copper Alloy contacts, arranged in two rows with a pitch of .1 in and a row spacing of .14 in, provide efficient signal transfer across all 42 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility and functionality. Trust in this connector for secure and efficient board-to-board connections in your projects.