341-042-524-202

Heilind Number:EDA341-042-524-202
Manufacturer:EDAC
Manufacturer Number:341-042-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for efficiency, this connector features a double row layout with 42 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for optimal functionality and connectivity.