341-042-524-203

Heilind Number:EDA341-042-524-203
Manufacturer:EDAC
Manufacturer Number:341-042-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-203

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for secure board-to-board PCB connections. Designed with precision, this connector features two rows of 42 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transmission while maintaining compactness. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for electronic assemblies. Upgrade your connectivity solutions with this Green Card Edge Connector, a quality product in our extensive range of PCB connectors.