341-042-524-207

Heilind Number:EDA341-042-524-207
Manufacturer:EDAC
Manufacturer Number:341-042-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only offers visual appeal but also delivers reliable performance, with a robust amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safe and durable housing for your connections. With two rows of contact points made from Copper Alloy, each positioned at a pitch of .1 inches and a spacing of .14 inches, this connector accommodates up to 42 positions for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees efficiency in diverse environments. Trust in this essential component for your PCB assembly needs.