341-042-524-208

Heilind Number:EDA341-042-524-208
Manufacturer:EDAC
Manufacturer Number:341-042-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-524-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a dual-row configuration and a total of 42 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for seamless integration on your PCB. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable operation in various environments. Trust in this connector for efficient board-to-board connections in your projects.