341-042-555-202

Heilind Number:EDA341-042-555-202
Manufacturer:EDAC
Manufacturer Number:341-042-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-555-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 42 positions, it offers versatile connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Whether you need a straight mount orientation or prefer other options, this connector guarantees a secure and stable connection. Upgrade your PCB assembly with this essential component, perfect for demanding industrial environments.