341-042-555-204

Heilind Number:EDA341-042-555-204
Manufacturer:EDAC
Manufacturer Number:341-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both functionality and aesthetics. With a 3 A amperage rating, it guarantees reliable power transmission. The two rows of copper alloy contacts, each with 42 positions at a .1-inch pitch, provide ample connectivity options for your electronic devices. Its straight mount orientation and .14-inch row spacing offer convenience in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this high-quality connector, perfect for demanding applications in the electronics industry.