341-042-555-208

Heilind Number:EDA341-042-555-208
Manufacturer:EDAC
Manufacturer Number:341-042-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-555-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless board-to-board connections with a total of 42 positions. The straight mount orientation and compact dimensions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic setups with this essential component.