341-042-556-202

Heilind Number:EDA341-042-556-202
Manufacturer:EDAC
Manufacturer Number:341-042-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-556-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB boards. Featuring a vibrant green color, this connector ensures easy identification in your setup. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability. The two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .14 inches, provide secure and efficient connections. With a total of 42 positions, it offers ample room for your components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Explore seamless board-to-board connectivity with this essential component for your electronic projects.