341-042-556-203

Heilind Number:EDA341-042-556-203
Manufacturer:EDAC
Manufacturer Number:341-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in various environments. Its two rows of copper alloy contacts offer ample connectivity, with a pitch of .1 inches and row spacing of .14 inches, perfect for seamless board-to-board connections. With 42 positions available, you can easily accommodate multiple components. Designed for straight mounting orientation, this connector is ideal for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Elevate your connectivity solutions with this essential component.