341-042-556-204

Heilind Number:EDA341-042-556-204
Manufacturer:EDAC
Manufacturer Number:341-042-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-556-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it can handle power-intensive applications with ease. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, provide secure and efficient connectivity for up to 42 positions. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for professional electronics projects, this connector is a must-have for seamless board-to-board connections.