341-042-556-207

Heilind Number:EDA341-042-556-207
Manufacturer:EDAC
Manufacturer Number:341-042-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not just visually appealing but also offers high performance, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in tough industrial environments. With two rows of contacts made from high-quality Copper Alloy, it provides excellent conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, accommodating 42 positions for seamless data transfer. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for a range of applications, this connector is a vital component for your electronic projects.