341-042-556-208

Heilind Number:EDA341-042-556-208
Manufacturer:EDAC
Manufacturer Number:341-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-556-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking green hue. Designed for optimal functionality, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .14 inches, it offers seamless connectivity for up to 42 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.