341-042-560-201

Heilind Number:EDA341-042-560-201
Manufacturer:EDAC
Manufacturer Number:341-042-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-560-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity, it guarantees efficient power transfer. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, provide a secure and stable connection. Boasting 42 positions, this connector facilitates extensive data transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for optimal connectivity in your PCB assembly projects.