341-042-560-202

Heilind Number:EDA341-042-560-202
Manufacturer:EDAC
Manufacturer Number:341-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-560-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only offers a pop of color but also boasts durability with its UL 94V-0 Thermoplastic Polyester housing material. Perfect for efficient power transfer, it can handle up to 3A of current. With two rows and 42 positions, this connector ensures seamless and secure connectivity. Crafted with precision, it guarantees optimal performance with its Copper Alloy contact material. The .1 inch pitch and .14 inch row spacing provide easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component in our extensive range of connectors.