341-042-560-203

Heilind Number:EDA341-042-560-203
Manufacturer:EDAC
Manufacturer Number:341-042-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-560-203

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .1-inch pitch facilitate efficient data transmission, while the 3A amperage and operating temperature range of -40 to 105°C ensure compatibility with various applications. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its quality and precision engineering for seamless integration in your PCB assemblies.