341-042-560-204

Heilind Number:EDA341-042-560-204
Manufacturer:EDAC
Manufacturer Number:341-042-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-560-204

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of 42 copper alloy contacts, it offers reliable connectivity, perfect for various electronic applications. The .1-inch pitch and .14-inch row spacing allow for precise placement, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component.