341-042-560-207

Heilind Number:EDA341-042-560-207
Manufacturer:EDAC
Manufacturer Number:341-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a vibrant green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .14-inch row spacing accommodate up to 42 positions, facilitating seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our top-quality connector for efficient and secure PCB connections. Explore the full range of our board-to-board PCB connectors for more options.