341-042-560-208

Heilind Number:EDA341-042-560-208
Manufacturer:EDAC
Manufacturer Number:341-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any setting. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and precise row spacing of .14 inches, you can seamlessly integrate up to 42 positions on your board. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronics project.