341-043-500-101

Heilind Number:EDA341-043-500-101
Manufacturer:EDAC
Manufacturer Number:341-043-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 43 positions, this connector caters to diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.