341-043-500-102

Heilind Number:EDA341-043-500-102
Manufacturer:EDAC
Manufacturer Number:341-043-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material provides efficient conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Boasting 43 positions in a single row, it offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality Card Edge Connector.