341-043-500-103

Heilind Number:EDA341-043-500-103
Manufacturer:EDAC
Manufacturer Number:341-043-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-500-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 43 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material ensures reliable conductivity, while the green housing color adds a touch of organization to your setup. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for easy installation and enjoy uninterrupted performance. Elevate your connectivity solutions with this essential component.