ACT24JB98JD-6149 V001

Heilind Number:EDA341-043-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB98JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB98JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-520-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green hue, this connector boasts a single row layout with 43 positions, ensuring efficient data transmission. Crafted with high-performance materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. The straight mount orientation facilitates easy installation, while an operational temperature range of -40 to 105°C ensures optimal performance in various conditions. Ideal for board-to-board connections, this connector is a vital component for your electronic projects.